Tente Swivel Castor Wheel, 50kg Capacity, 60mm Wheel
- RS Stock No.:
- 4589636
- Mfr. Prt No.:
- 1670UOO060P40PAF
- Brand:
- Tente

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4589636 |
| Product description | Tente Swivel Castor Wheel, 50kg Capacity, 60mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 1670UOO060P40PAF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Industrial Castor, Series 1670
Press steel castor, with non-marking solid black Polypropylene wheels
Plain bore hub bearings
Provides high chemical resistance
Light duty applications
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 60 mm |
| Load Capacity | 50 kg |
| Overall Height | 82.5 mm |
| Wheel Width | 22 mm |
| Fixing Plate Dimensions | 67 x 67 mm |
| Rotation | Swivel |
| Application | Industrial |
| Tyre Material | PP |
| Includes Brake | No |
| Fixing Centres | 44 x 44 mm |
| Weight Class | Light Duty |
| Features | Corrosion Resistant |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 6 mm |
| Hub Material | Polyamide |
| Hub Bearing Type | Plain Bore |