Roth Elektronik Single Sided Matrix Board FR2 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm

RS Stock No.:
4632819
Mfr. Prt No.:
RE500-HP
Brand:
Roth Elektronik
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
RS stock number 4632819
Product description Roth Elektronik Single Sided Matrix Board FR2 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE500-HP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Lab cards

Size: 100x160mm (European format)
Material thickness: 1.5mm
Single sided; 35μm copper
39 x 61 hole layout
2.50x2.50mm Hole spacing
Hole diameter: 1.00mm


Specifications

Attribute Value
Brand Roth Elektronik
Number of Sides Single Sided
Hole Pitch 2.5 x 2.5 mm
Dimensions 160 x 100 x 1.5 mm
Length 160 mm
Width 100 mm
Thickness 1.5 mm
Base Material Synthetic Resin Bonded Paper
Hole Diameter 1 mm
FR Material Grade FR2
Hole Layout 39 x 61
Copper Thickness 35 µm
Checking stock...
VND
170,313.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1170,313.22
*price per unit indicative
"Roth Elektronik Single Sided Matrix Board FR2 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products