Brannan Immersion Glass Thermometer, +110 °C max
- RS Stock No.:
- 4663352
- Mfr. Prt No.:
- 44/425/0
- Brand:
- Brannan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4663352 |
| Product description | Brannan Immersion Glass Thermometer, +110 °C max |
| Manufacturer / Brand | Brannan |
| Manufacturer part number | 44/425/0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Breaksafe PVC Coated Thermometer
Thermometer is encapsulated in PVC to contain any glass or filling material in the event of breakage
Moulded triangular top to prevent rolling
Measurement range of -10°C to +110°C
Safe green filling
200mm length with 76mm immersion
Specifications
| Attribute | Value |
| Brand | Brannan |
| Maximum Temperature Measurement | +110 °C |
| Filling Type | Green Spirit |
| Application | Laboratory |
| Thermometer Type | Immersion |
| Temperature Scale | Centigrade |
| Length | 200 mm |