Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 20 mm, groove Size 6mm

RS Stock No.:
4667281
Mfr. Prt No.:
3842523135
Brand:
Bosch Rexroth
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
RS stock number 4667281
Product description Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 20 mm, groove Size 6mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842523135

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Strut T-Nuts

Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.

Features & Benefits

Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel

Features and Benefits

Thread Sizes

Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS<a href="#" title=" 390-0284"> 390-0284

L390024-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type T-Slot Nut
Fits Groove Size 6 mm
Thread Size M4
Fits Strut Profile 20 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
VND
498,176.63
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1498,176.6349,817.66
*price per unit indicative
"Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 20 mm, groove Size 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products