Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm

RS Stock No.:
4667354
Mfr. Prt No.:
3842523511
Brand:
Bosch Rexroth
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
RS stock number 4667354
Product description Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842523511

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.


Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Angle Bracket
Fits Groove Size 6 mm
Thread Size M4
Length 8 mm
Fits Strut Profile 20 mm
Fits Square Tube Profile 20 mm
Product Family Bosch Rexroth
Material Aluminium
Checking stock...
VND
158,387.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
1158,387.11
*price per unit indicative
"Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products