Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHz

RS Stock No.:
4673315
Mfr. Prt No.:
2743002112
Brand:
Fair-Rite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4673315
Product description Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHz
Manufacturer / Brand Fair-Rite
Manufacturer part number 2743002112
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
RS stock number 4673315
Product description Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHz
Manufacturer / Brand Fair-Rite
Manufacturer part number 2743002112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial Leaded Ferrite Beads on Leads

Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C


Specifications

Attribute Value
Brand Fair-Rite
Package Type Axial
Impedance at 25 MHz 88 Ω
Impedance at 100 MHz 133 Ω
Type Bead
Dimensions 3.5 (Dia.) x 8.9 mm
Length 8.9 mm
Diameter 3.5 mm
Application EMI Suppression
Material NiZn
Checking stock...
VND
208,811.54
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1208,811.544,176.23
*price per unit indicative
"Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products