Prysmian 2+E Core Twin & Earth Power Cable, 4 mm², 37 A, 100m, Grey PVC Sheath, 500 V

RS Stock No.:
4681928
Mfr. Prt No.:
20147717
Brand:
Prysmian
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
RS stock number 4681928
Product description Prysmian 2+E Core Twin & Earth Power Cable, 4 mm², 37 A, 100m, Grey PVC Sheath, 500 V
Manufacturer / Brand Prysmian
Manufacturer part number 20147717

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

APPROVALS : BS6004

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.


Specifications

Attribute Value
Brand Prysmian
Number of Cores 2+E
Cable Type Twin & Earth
Cross Sectional Area 4 mm²
Sheath Colour Grey
Current Rating 37 A
Length 100 m
Voltage Rating 500 V
Outer Diameter 6.1 x 11.4 mm
Sheath Material PVC
Series Standard
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Stranded
Conductor Material Annealed Copper
American Wire Gauge 11 AWG
Conductor Resistance 4.61 Ω/km
Insulation Material PVC
Standards Met BASEC
Checking stock...
VND
12,093,494.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
112,093,494.00120,934.94
*price per unit indicative
"Prysmian 2+E Core Twin & Earth Power Cable, 4 mm², 37 A, 100m, Grey PVC Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products