e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount
- RS Stock No.:
- 4731102
- Mfr. Prt No.:
- BEXBG05DPAC230AB1A1R/A
- Brand:
- e2s
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
| RS stock number | 4731102 |
| Product description | e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount |
| Manufacturer / Brand | e2s |
| Manufacturer part number | BEXBG05DPAC230AB1A1R/A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | e2s |
| Supply Voltage | 230 V ac |
| Light Effect | Strobe |
| Lens Colour | Amber |
| Mounting Style | Surface Mount |
| Bulb Type | Xenon |
| Current Consumption | 55 mA |
| Current Type | AC |
| Base Diameter | 153 mm |
| Housing Colour | Red |
| Lamp Included | Yes |
| Series | BExBG05 |
| Height | 246 mm |
| Minimum Temperature | -50 °C |
| Hazardous Area Certification | ATEX |
| Maximum Temperature | +70 °C |
| IP Rating | IP67 |