Recom RS 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc

RS Stock No.:
4735261
Mfr. Prt No.:
RS-2405D
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4735261
Product description Recom RS 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc
Manufacturer / Brand Recom
Manufacturer part number RS-2405D
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
RS stock number 4735261
Product description Recom RS 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc
Manufacturer / Brand Recom
Manufacturer part number RS-2405D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series

High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.

Note

Operating temperature is without derating.

2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package

L473516-01

Specifications

Attribute Value
Brand Recom
Output Voltage ±5 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 500 V ac
Power Rating 2 W
Output Current ±200 mA
Mounting Type Through Hole
Number of Outputs 2
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Depth 11.1 mm
Series RS
Length 21.8 mm
Checking stock...
VND
561,364.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
1561,364.09
*price per unit indicative
"Recom RS 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products