Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm
- RS Stock No.:
- 4749579
- Mfr. Prt No.:
- 210 XL 037
- Brand:
- Contitech

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4749579 |
| Product description | Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm |
| Manufacturer / Brand | Contitech |
| Manufacturer part number | 210 XL 037 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Specifications
| Attribute | Value |
| Brand | Contitech |
| Length | 533.5 mm |
| Width | 9.4 mm |
| Pitch | 5.08 mm |
| Number of Teeth | 105 |
| Material | Rubber |
| Maximum Speed | 60 m/s |
| Tooth Height | 1.27 mm |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |