Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm

RS Stock No.:
4750210
Mfr. Prt No.:
400 5M 9
Brand:
Contitech
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
RS stock number 4750210
Product description Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
Manufacturer / Brand Contitech
Manufacturer part number 400 5M 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 400 mm
Width 9 mm
Pitch 5 mm
Number of Teeth 80
Material Rubber
Maximum Speed 50 m/s
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
245,217.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
1245,217.56
*price per unit indicative
"Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products