Burkert Solenoid Valve 126190, 2 port(s) , NC, 230 V ac, 1/8in

RS Stock No.:
4787363
Mfr. Prt No.:
126190
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4787363
Product description Burkert Solenoid Valve 126190, 2 port(s) , NC, 230 V ac, 1/8in
Manufacturer / Brand Burkert
Manufacturer part number 126190
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
RS stock number 4787363
Product description Burkert Solenoid Valve 126190, 2 port(s) , NC, 230 V ac, 1/8in
Manufacturer / Brand Burkert
Manufacturer part number 126190

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Solenoid Valve main functions

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Series 255 Two Way Normally Closed Solenoid Valves

For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum

L439060-04L439240-02L478735-22

Specifications

Attribute Value
Brand Burkert
Supply Voltage 230 V ac
Number of Ports 2
Operation Direct
Connection 1/8 in G Female
Connection Size 1/8 in
Default Valve Position NC
Suitable Applications Steam, Water
Type 2/2
Orifice Diameter 3 mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range 0 → +55 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +55 °C
Connection Gender Female
Series 6013
Thread Standard or Connection Type G
Flow Factor Kv 0.25 m³/h
Checking stock...
VND
3,335,335.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,335,335.43
*price per unit indicative
"Burkert Solenoid Valve 126190, 2 port(s) , NC, 230 V ac, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products