3 Pole IP68 Rating Panel Mount Male IEC Connector Rated At 16A

RS Stock No.:
4787650
Mfr. Prt No.:
478-7650
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4787650
Product description 3 Pole IP68 Rating Panel Mount Male IEC Connector Rated At 16A
Manufacturer / Brand ABB
Manufacturer part number 478-7650
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
RS stock number 4787650
Product description 3 Pole IP68 Rating Panel Mount Male IEC Connector Rated At 16A
Manufacturer / Brand ABB
Manufacturer part number 478-7650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IP68 3-Pole Self Latching

Note

If power is being distributed and controlled from a fixed installation, it may be more appropriate to mount products into an enclosure. For chassis mounting (screwed) see stock nos. 478-7672 and 478-7688 for surface mount (flanged) see stock nos. 478-7650 and 478-7666

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)


Specifications

Attribute Value
Brand ABB
Plug/Socket Plug
Pole Format 3
Mounting Type Panel Mount
Current Rating 16 A
Voltage Rating 250 V ac/dc
IP Rating IP68
Termination Method Screw Down
Diameter 37 mm
Length 31 mm
Gender Male
Checking stock...
VND
464,490.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1464,490.60
*price per unit indicative
"3 Pole IP68 Rating Panel Mount Male IEC Connector Rated At 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products