EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65

RS Stock No.:
4774907
Mfr. Prt No.:
84-5031.2B20
Brand:
EAO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4774907
Product description EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
Manufacturer / Brand EAO
Manufacturer part number 84-5031.2B20
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
RS stock number 4774907
Product description EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
Manufacturer / Brand EAO
Manufacturer part number 84-5031.2B20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Series 84 Low Profile Emergency Stop Switch

The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its ’monoblock’design.
The double-break switching system can be supplied for the following switching functions:
•1 NC, 2 NC, 1 NC + 1 NO

APPROVALS : UL Recognised

Electrical Characteristics

New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the world’s leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.

Environmental conditions

Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as ’’dust tight’’ and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
•First Digit (intrusion protection)
•Second Digit (moisture protection)

Approvals

Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)


Specifications

Attribute Value
Brand EAO
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NO/NC
Cutout Diameter 22.5 mm
Supply Current 3 (ac) A, 5 (dc) A
Pole and Throw Configuration DPST
Contact Configuration NO/NC
IP Rating IP65
Supply Voltage 240 V ac, 250 V dc
Head Style Mushroom
Illuminated Yes
Head Diameter 32 mm
Voltage Rating 240 V ac, 250 V dc
Colour Red
Series 84
Push Button Material Plastic
Checking stock...
VND
1,758,787.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,758,787.38
*price per unit indicative
"EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products