ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw

RS Stock No.:
4793699
Mfr. Prt No.:
1SFA619101R1026 CP2-10B-20
Brand:
ABB
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
RS stock number 4793699
Product description ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw
Manufacturer / Brand ABB
Manufacturer part number 1SFA619101R1026 CP2-10B-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Non Illuminated Flush Pushbutton - Maintained

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting


Specifications

Attribute Value
Brand ABB
Push Button Colour Black
Cutout Diameter 22 mm
Series Compact
Push Button Actuation Maintained
Contact Configuration 2NO
Push Button Style Round
Illuminated No
IP Rating IP69K
Maximum AC Voltage 240 V
Maximum DC Voltage 250 V
Mounting Type Panel Mount
Push Button Material PC
Terminal Type Screw
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
768,501.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
1768,501.79
*price per unit indicative
"ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products