Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm
- RS Stock No.:
- 4795819
- Mfr. Prt No.:
- 4320-0765
- Brand:
- Pressmaster
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4795819 |
| Product description | Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm |
| Manufacturer / Brand | Pressmaster |
| Manufacturer part number | 4320-0765 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Oden Data Cable Strip Tool
A precision stripping tool for removing the outer sheath from multicore data and fibre optic cables up to 11mm diameter
Precise setting via 9 position adjustment wheel
Easy to use - squeeze together, insert cable, rotate tool, remove and pull off scrap
Smooth, rounded, lightweight pocketable design
Safe - no exposed blades
Replacement blade cassette available (479-5825)
Specifications
| Attribute | Value |
| Brand | Pressmaster |
| Cable Type | Fibre Optic, Multicore |
| Stripping Range | 2.5 → 11 mm |
| Minimum Size | 2.5 mm |
| Maximum Size | 11 mm |
| Overall Length | 90.5 mm |