Greenlee Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation
- RS Stock No.:
- 4778785
- Mfr. Prt No.:
- 50124803
- Brand:
- Greenlee

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4778785 |
| Product description | Greenlee Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation |
| Manufacturer / Brand | Greenlee |
| Manufacturer part number | 50124803 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Special Size Hole Punches
Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)
Note
Punches up to 25 mm can only be used manually using the bolt provided. The 116 mm punche requires a dedicated drawbolt, see stock number 478-0643
Features and Benefits:
• Die alignment marks for accurate alignment
• Supplied complete with punch, die, draw stud and counter nut
• 3mm cutting capacity for mild steel
• 1.5mm cutting capacity for stainless steel
For use with Driver Kit, Stock No. 398-6187
Specifications
| Attribute | Value |
| Brand | Greenlee |
| Cutting Capacity | Mild Steel: 3 mm; Stainless Steel: 1.5 mm |
| Hole Shape | Circular |
| Hole Size | 22.5 mm |
| Operation | Hydraulic |