4 Hole Flange Bearing Unit, EFSM-20, 20mm ID

RS Stock No.:
4779407
Mfr. Prt No.:
EFSM-20
Brand:
Igus
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
RS stock number 4779407
Product description 4 Hole Flange Bearing Unit, EFSM-20, 20mm ID
Manufacturer / Brand Igus
Manufacturer part number EFSM-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

IGUS® Maintenance Free 4 Bolt Flange Bearing

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Maximum loading up to 4000N dependant on size

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

L311275-02

Specifications

Attribute Value
Brand Igus
Material Iglidur W300, Igumid G
Bearing Unit Type Flange Bearing Unit
Inside Diameter 20 mm
Length 65 mm
Width 65 mm
Depth 20 mm
Number of Mount Holes 4
Mount Hole Size 8.4 mm
Mount Hole Centre-to-Centre 45 mm
Checking stock...
VND
579,567.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1579,567.10
*price per unit indicative
"4 Hole Flange Bearing Unit, EFSM-20, 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products