Testo 206 pH1 pH Meter, +14pH max, +60 °C max
- RS Stock No.:
- 4798492
- Mfr. Prt No.:
- 0563 2061
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4798492 |
| Product description | Testo 206 pH1 pH Meter, +14pH max, +60 °C max |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 2061 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
pH & Water Analysis - pH & Temperature Meters Testo 200 Series
Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.
Testo 206 Series pH1/Temperature Measurement Instrument
For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.
Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.
Features and Benefits:
• Auto final value recognition
• Dual display
• 1, 2, or 3-point calibration possible
• Gel electrolyte
• Built-in temperature sensor
• 0 to 14 pH measuring ranger
• 0.01 pH resolution
• Protection class IP68
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
| Attribute | Value |
| Brand | Testo |
| Maximum pH | +14 pH |
| Minimum pH | 0 pH |
| pH Resolution | 0.01 pH |
| Best pH Accuracy | ±0.02 pH |
| Maximum Temperature Measurement | +60 °C |
| Minimum Temperature Measurement | 0 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Best Temperature Measurement Accuracy | ±0.4 °C |
| Weight | 69 g |
| Power Source | Battery |
| Battery Life | 80 h |
| Model Number p | 206 pH1 |
| Dimensions | 197 x 33 x 20 mm |
| Minimum Operating Temperature | 0 °C |
| Battery Type | CR2032 |
| Length | 197 mm |
| Width | 33 mm |
| Height | 20 mm |
| Maximum Operating Temperature | +60 °C |