Thomas & Betts Black Nylon Weather Resistant Cable Tie, 92mm x 2.4 mm
- RS Stock No.:
- 4849405
- Mfr. Prt No.:
- 7TCG009960R0068 TYB23MX
- Brand:
- Thomas & Betts
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
| RS stock number | 4849405 |
| Product description | Thomas & Betts Black Nylon Weather Resistant Cable Tie, 92mm x 2.4 mm |
| Manufacturer / Brand | Thomas & Betts |
| Manufacturer part number | 7TCG009960R0068 TYB23MX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Thomas & Betts |
| Length | 92 mm |
| Width | 2.4 mm |
| Colour | Black |
| Material | Nylon 66 |
| Type | Weather Resistant |
| Quantity | 1000 pack |
| UV Resistant | Yes |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Series | Ty-Rap |
| Tensile Strength | 80.36 N |
| Maximum Bundle Diameter | 16 mm |