Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB

RS Stock No.:
4890396
Mfr. Prt No.:
7448256033
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4890396
Product description Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7448256033
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
RS stock number 4890396
Product description Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7448256033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Leaded Inductors (Chokes)

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

L489014-01

Specifications

Attribute Value
Brand Wurth Elektronik
Inductance 3.3 mH
Maximum DC Current 6 A
Mounting Type Radial
Maximum DC Resistance 25 mΩ
Tolerance ±30 %
Length 30.5 mm
Depth 21 mm
Height 35 mm
Dimensions 30.5 x 21 x 35 mm
Lead Pitch 25 mm
Series WE-CMB
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Checking stock...
VND
161,944.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1161,944.02
*price per unit indicative
"Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products