Igus 10, e-chain Black Cable Chain – Flexible Slot, W26 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid G

RS Stock No.:
4868670
Mfr. Prt No.:
10.015.038.0
Brand:
Igus
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
RS stock number 4868670
Product description Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid G
Manufacturer / Brand Igus
Manufacturer part number 10.015.038.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

L202906-01LE202906-01

Specifications

Attribute Value
Brand Igus
Width 26 mm
Depth 23 mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid G
Length 1 m
Slot Type Flexible
Minimum Bend Radius 38 mm
Series 10, e-chain
Checking stock...
VND
1,161,644.96
Out of stock
Price Bag
Unit(s)Per Unit(VND)
11,161,644.96
*price per unit indicative
"Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 38 mm Min. Bend Radius, Igumid G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products