Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter

RS Stock No.:
4893979
Mfr. Prt No.:
R060230510
Brand:
Bosch Rexroth
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
RS stock number 4893979
Product description Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter
Manufacturer / Brand Bosch Rexroth
Manufacturer part number R060230510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch Rexroth Linear Ball Bushings and Sets

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Note

Load ratings stated are maximum values.

Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals

L489397-01

Specifications

Attribute Value
Brand Bosch Rexroth
Linear Ball Bearing Type Closed
Linear Bearing Type Linear Ball Bearing
Seals With Seals
Inside Diameter 5 mm
Outside Diameter 12 mm
Length 22 mm
Dynamic Load Rating 210 N
Static Load Rating 200 N
Checking stock...
VND
1,227,133.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,227,133.95
*price per unit indicative
"Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products