Global Laser 1520-03 Laser Detector

RS Stock No.:
4881409
Mfr. Prt No.:
1520-03
Brand:
Global Laser
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
RS stock number 4881409
Product description Global Laser 1520-03 Laser Detector
Manufacturer / Brand Global Laser
Manufacturer part number 1520-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hawkeye Laser Detector

The Hawkeye laser detectors from Global Laser are compatible with the Global Laser Premier, Acculase and Gated Cameo laser modules.
These modules include an amplification system which offers great performance in high ambient light conditions. This quality makes the Hawkeye laser modules ideal for both indoor and outdoor applications. An integrated optic provides a wide acceptance angle.
Suitable applications for the Hawkeye laser modules include; condition monitoring (fog, smoke, particle detection), event monitoring beam break, detectors for lock in amplifiers and transmissive telemetry.

Compatible with Global Premiere, Cameo, Acculase and non-modulated lasers
Size: 15mm dia x 51mm
High level of immunity to ambient light
Signal-to-Noise ratio: >60dB
50Ω output to drive coax cable
Screwthread for easy mounting
Connector: JST 4-pin


Specifications

Attribute Value
Brand Global Laser
Length 51 mm
Checking stock...
VND
4,353,867.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,353,867.07
*price per unit indicative
"Global Laser 1520-03 Laser Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products