KOA 10kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C103J

RS Stock No.:
4912749
Mfr. Prt No.:
CFS1/4C103J
Brand:
KOA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4912749
Product description KOA 10kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C103J
Manufacturer / Brand KOA
Manufacturer part number CFS1/4C103J
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
RS stock number 4912749
Product description KOA 10kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C103J
Manufacturer / Brand KOA
Manufacturer part number CFS1/4C103J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series


Specifications

Attribute Value
Brand KOA
Resistance 10 kΩ
Power Rating 0.25 W
Tolerance ±5 %
Technology Carbon Film
Temperature Coefficient -450 → +350 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
37,661.40
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
137,661.401,883.07
*price per unit indicative
"KOA 10kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C103J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products