Sick Through Beam Photoelectric Sensor Fork Sensor, 15 mm Detection Range
- RS Stock No.:
- 4937322
- Mfr. Prt No.:
- WF15-40B410
- Brand:
- Sick

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4937322 |
| Product description | Sick Through Beam Photoelectric Sensor Fork Sensor, 15 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | WF15-40B410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
WWF Fork Sensors
These WF Fork Sensors from SICK are ideal for using in applications such as the detection of labels on each package, marks and double sheets are detected before the cutting process, holes and edges and other different objects are accurately detected in the production processes to ensure everything runs to smoothly and to plan.
The WF sensors house both the sender and receiver together, meaning that no adjustment is needed. They have a maximum fork width of 120mm and a maximum fork depth of 95mm. These fork sensors will ensure the reliable detection of small and flat objects, as well as those that travel at very high speeds.
Features and Benefits
• Infrared light source indication
• IP65 enclosure rating
• Flexible to use and install
• NPN or PNP switching output options
• Easy to use teach-in button, or plus/ minus buttons, set via IO-Link
• Light/ dark switching and sensitivity adjustment via rotary switch possible
• Robust aluminium housing, ideal for use in harsh environments
• Easy to access data from the PLC via IO-Link
Specifications
| Attribute | Value |
| Brand | Sick |
| Sensor Style | Fork |
| Detection Type | Through Beam |
| Detection Range | 15 mm |
| Output Type | NPN/PNP |
| Electrical Connection | M8 4 Pin Connector |
| Maximum DC Voltage | 30 V |
| Light Source | Infrared |
| IP Rating | IP65 |
| Maximum Current | 100 mA |
| Response Time | 100 μs |
| Housing Material | Aluminium |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | -20 °C |
| Series | WF |