ABUS All Weather Steel, Zinc Combination Padlock 22mm
- RS Stock No.:
- 4986324
- Mfr. Prt No.:
- A0155 20
- Brand:
- ABUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4986324 |
| Product description | ABUS All Weather Steel, Zinc Combination Padlock 22mm |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | A0155 20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Zinc Die Cast Body/Steel Shackle
Strong die cast body, steel shackle
Re-settable 3 digit combination
Chain attachment hole in body
Ideal for use on tool boxes, luggage etc
Specifications
| Attribute | Value |
| Brand | ABUS |
| Lock Type | Combination Padlock |
| Shackle Diameter | 3 mm |
| Shackle Length | 19 mm |
| Keyed Alike | No |
| Bluetooth | No |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Steel, Zinc |
| Colour | Black/Grey |
| Body Width | 22 mm |
| Quantity Per Package | 1 |