Flame Retardant Thermal Insulating Sheet, 304.8mm x 304.8mm x 0.23mm

RS Stock No.:
4980326
Mfr. Prt No.:
SP900S-0.009-00-1212
Brand:
Bergquist

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4980326
Product description Flame Retardant Thermal Insulating Sheet, 304.8mm x 304.8mm x 0.23mm
Manufacturer / Brand Bergquist
Manufacturer part number SP900S-0.009-00-1212
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
RS stock number 4980326
Product description Flame Retardant Thermal Insulating Sheet, 304.8mm x 304.8mm x 0.23mm
Manufacturer / Brand Bergquist
Manufacturer part number SP900S-0.009-00-1212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

SIL-Pad 900-S insulators


Specifications

Attribute Value
Brand Bergquist
Maximum Operating Temperature +180 °C
Form Sheet
Length 304.8 mm
Width 304.8 mm
Thickness 0.23 mm
Flame Retardant Yes
Thermal Shock Resistant Yes
Thermal Conductivity 1.6 W/mK
Checking stock...
VND
3,244,111.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,244,111.15
*price per unit indicative
"Flame Retardant Thermal Insulating Sheet, 304.8mm x 304.8mm x 0.23mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products