10A SWITCH 3 GANG 2 WAY METALCLAD

RS Stock No.:
5000500
Brand:
MK Electric
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
RS stock number 5000500
Product description 10A SWITCH 3 GANG 2 WAY METALCLAD
Manufacturer / Brand MK Electric

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

10A Switches

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 3
Number of Poles 1
Number of Ways 2
Mount Type Surface
Current Rating 10 A
IP Rating IP2X
Colour Silver
Series Metalclad
Voltage Rating 250 V ac
Finish Semi Gloss
Faceplate Fixing Screwed
Height 86 mm
Depth 47 mm
Width 86 mm
Colour Shade Aluminium
Fixing Standard BS Standard
Faceplate Depth 8 mm
Minimum Box Depth 16 mm
Termination Type Captive Screw
Length 86 mm
Checking stock...
VND
703,640.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
1703,640.49
*price per unit indicative
"10A SWITCH 3 GANG 2 WAY METALCLAD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products