ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

RS Stock No.:
5053712
Mfr. Prt No.:
ICB-067
Brand:
Sunhayato
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
RS stock number 5053712
Product description ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-067

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)


Specifications

Attribute Value
Brand Sunhayato
Type Board Seal
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 55 x 100 x 0.1 mm
FR Material Grade FR4
Length 55 mm
Thickness 0.1 mm
Width 100 mm
Checking stock...
VND
290,411.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
1290,411.24
*price per unit indicative
"ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products