Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
- RS Stock No.:
- 5090890
- Mfr. Prt No.:
- TL 300
- Brand:
- Eliwell

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5090890 |
| Product description | Eliwell TL 300 Wired Digital Thermometer, for Industrial Use |
| Manufacturer / Brand | Eliwell |
| Manufacturer part number | TL 300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Combined LCD Clock & Temperature Modules
Module has a temperature resolution of 0.1°C (0.1°F), an internal sensor temperature range of -5°C to +50°C and over/under alarms when set points are passed. Display for this module is LCD 13mm digit height and has annunciators.
TL300/310 Thermometers
Specifications
| Attribute | Value |
| Brand | Eliwell |
| Absolute Maximum Temperature Measurement | +70 °C |
| Thermometer Type | Wired |
| Application | Industrial |
| Best Accuracy | ±1 °C |
| Number of Temperature Inputs | 1 |
| Resolution | 0.1 °C |
| Length | 48 mm |
| Width | 28.6 mm |
| Height | 13.5 mm |
| Model Number p | TL 300 |
| Battery Type | LR44 |
| Temperature Scale | Centigrade, Fahrenheit |