Huco Universal Joint 111.16.3232, Double, Plain, Bore 10 x 10mm, 89.8mm Length

RS Stock No.:
5113779
Mfr. Prt No.:
111.16.3232
Brand:
Huco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5113779
Product description Huco Universal Joint 111.16.3232, Double, Plain, Bore 10 x 10mm, 89.8mm Length
Manufacturer / Brand Huco
Manufacturer part number 111.16.3232
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
RS stock number 5113779
Product description Huco Universal Joint 111.16.3232, Double, Plain, Bore 10 x 10mm, 89.8mm Length
Manufacturer / Brand Huco
Manufacturer part number 111.16.3232

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Miniature Acetal Fork Double Universal Joint

Note

"Bore Size" quoted relates to maximum bore size stated by manufacturer.


Specifications

Attribute Value
Brand Huco
Number of Joints Double
Joint Type Plain
Hub Type Bored Hub
Bore 10 x 10 mm
Hub Outer Diameter 17.5 mm
Overall Length 89.8 mm
Maximum Working Angle 90 °
Peak Torque 1.3 Nm
Material Brass
Maximum Speed 1000 rpm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
1,474,862.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,474,862.27
*price per unit indicative
"Huco Universal Joint 111.16.3232, Double, Plain, Bore 10 x 10mm, 89.8mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products