Testo 925 K Input Wired Digital Thermometer
- RS Stock No.:
- 5120288
- Mfr. Prt No.:
- 0560 9250
- Brand:
- Testo
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
| RS stock number | 5120288 |
| Product description | Testo 925 K Input Wired Digital Thermometer |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 9250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +1000 °C |
| Thermometer Type | Wired |
| Probe Type | K |
| Best Accuracy | ±0.5 K |
| Number of Temperature Inputs | 1 |
| Resolution | 0.1 °C |
| Length | 177.8 mm |
| Width | 63.5 mm |
| Height | 40.6 mm |
| Minimum/Maximum Recordings | Yes |
| Model Number p | 925 |
| Weight | 170.1 g |
| Battery Type | 9V |
| Temperature Scale | Centigrade, Fahrenheit |