Brainboxes 2 Port PCI RS232 Board

RS Stock No.:
5144739
Mfr. Prt No.:
UC-302
Brand:
Brainboxes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5144739
Product description Brainboxes 2 Port PCI RS232 Board
Manufacturer / Brand Brainboxes
Manufacturer part number UC-302
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
RS stock number 5144739
Product description Brainboxes 2 Port PCI RS232 Board
Manufacturer / Brand Brainboxes
Manufacturer part number UC-302

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PCI Serial Boards/RS-232

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.,PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista and Windows drivers and are Plug-and Play compatible.,PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:

Universal PCI 2 Port Velocity RS-232

Half size card providing two industry standards RS-232 serial COM ports in a single PCI slot
Megabaud data transfer rates and coupled with 1MB/s line drivers
The UART clock can be set through the software to provide maximum baud rates of 921600baud, 460800baud, 230400baud, or 115200baud (standard PC)

Data bits: 5, 6, 7 or 8
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces


Specifications

Attribute Value
Brand Brainboxes
Bus Type PCI
Communication Interface Serial
Number of Ports 2
Connection Port RS232
Maximum Baud Rate 921.6 kbit/s
FIFO Size 128 B
Checking stock...
VND
5,930,624.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,930,624.35
*price per unit indicative
"Brainboxes 2 Port PCI RS232 Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products