Access Comms Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Australia/New Zealand
- RS Stock No.:
- 5175480
- Mfr. Prt No.:
- Brand:
- Access Comms
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
| RS stock number | 5175480 |
| Product description | Access Comms Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Australia/New Zealand |
| Manufacturer / Brand | Access Comms |
| Manufacturer part number |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Access Comms |
| Type | AC/DC Adapter |
| Plug Type | 2-Pin Australia/New Zealand |
| Output Voltage | 12 V dc |
| Input Voltage | 90 → 264 V ac |
| Output Current | 2.5 A |
| Maximum Temperature | +40 °C |
| Output Connector | 2.1 x 5.5 x 11 mm DC Plug |
| Number of Outputs | 1 |
| Cable Length | 2 m |
| Efficiency | 75 % |
| Width | 47 mm |
| Depth | 34.2 mm |
| Minimum Temperature | 0 °C |
| Load Regulation | ±5 % |
| Length | 93 mm |