JST SPHD Crimp Terminal to Unterminated Crimped Wire, 300mm, 0.25mm²

RS Stock No.:
5128737
Mfr. Prt No.:
SPHD1-SS5-24300
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5128737
Product description JST SPHD Crimp Terminal to Unterminated Crimped Wire, 300mm, 0.25mm²
Manufacturer / Brand JST
Manufacturer part number SPHD1-SS5-24300
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
RS stock number 5128737
Product description JST SPHD Crimp Terminal to Unterminated Crimped Wire, 300mm, 0.25mm²
Manufacturer / Brand JST
Manufacturer part number SPHD1-SS5-24300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Pre-terminated crimp leads

AWG 24
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760

Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force


Specifications

Attribute Value
Brand JST
Series SPHD1-SS5
Connector A Type Crimp Contact
Connector A SPHD Crimp Terminal
Connector B Type Free End
Wire Size 0.25 mm²
Connector B Unterminated
Cable Length 300 mm
Wire Style UL1007
Checking stock...
VND
289,155.86
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1289,155.8628,915.59
*price per unit indicative
"JST SPHD Crimp Terminal to Unterminated Crimped Wire, 300mm, 0.25mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products