Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

RS Stock No.:
5224289
Mfr. Prt No.:
4609X-101-472LF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5224289
Product description Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4609X-101-472LF
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
RS stock number 5224289
Product description Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4609X-101-472LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

L140877-01

Specifications

Attribute Value
Brand Bourns
Resistance 4.7 kΩ
Series 4600X
Resistor Type Network
Number of Resistors 8
Tolerance ±2 %
Power Rating 1.13 W
Power Rating per Resistor 0.2 W
Package/Case SIP
Case Style Conformal
Circuit Designator BUS
Temperature Coefficient ±100 ppm/°C
Termination Style Through Hole
Dimensions 2.49 x 5.08 x 22.81 mm
Depth 2.49 mm
Height 5.08 mm
Length 22.81 mm
Maximum Operating Temperature +125 °C
Number of Terminals 9
Minimum Operating Temperature -55 °C
Checking stock...
VND
116,750.34
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1116,750.344,670.01
*price per unit indicative
"Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products