Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm

RS Stock No.:
5280712
Mfr. Prt No.:
RE230-LF
Brand:
Roth Elektronik
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
RS stock number 5280712
Product description Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE230-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

RE230-LF Laboratory Card


Specifications

Attribute Value
Brand Roth Elektronik
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 165.1 x 114.3 x 1.6 mm
Length 165.1 mm
Width 114.3 mm
Thickness 1.6 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 1.02 mm
FR Material Grade FR4
Hole Layout 40 x 60
Copper Thickness 35 µm
Checking stock...
VND
946,765.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
1946,765.75
*price per unit indicative
"Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products