Kyoritsu KEW8031F Phase Rotation Tester, CAT III 600 V, 60Hz Max, 600V ac Max

RS Stock No.:
5288429
Mfr. Prt No.:
KEW8031F
Brand:
Kyoritsu
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
RS stock number 5288429
Product description Kyoritsu KEW8031F Phase Rotation Tester, CAT III 600 V, 60Hz Max, 600V ac Max
Manufacturer / Brand Kyoritsu
Manufacturer part number KEW8031F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Kyoritsu
Connection Type Test Lead
Overvoltage Category CAT III 600V
Safety Category CAT III 600 V
Dimensions 106 x 75 x 40 mm
Weight 350 g
Height 40 mm
Length 106 mm
Maximum Frequency 60 Hz
Width 75 mm
Minimum Frequency 50 Hz
Maximum Voltage 600 V ac
Model Number p KEW8031F
Safety Category Level CAT III
Safety Category Voltage 600 V
Minimum Voltage 110 V
Checking stock...
VND
12,267,154.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,267,154.90
*price per unit indicative
"Kyoritsu KEW8031F Phase Rotation Tester, CAT III 600 V, 60Hz Max, 600V ac Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products