Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40

RS Stock No.:
5332829
Mfr. Prt No.:
SFV 30
Brand:
Lumberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5332829
Product description Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
Manufacturer / Brand Lumberg
Manufacturer part number SFV 30
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
RS stock number 5332829
Product description Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
Manufacturer / Brand Lumberg
Manufacturer part number SFV 30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

SFV Chassis Plugs

Front mounting with threaded joint and solder terminals

L533281-01L533282-01

Specifications

Attribute Value
Brand Lumberg
Number of Contacts 3
Gender Male
Mounting Type Panel Mount
Connector Size M16
Termination Method Solder
Body Orientation Straight
Current Rating 5 A
Voltage Rating 250 V ac
IP Rating IP40
DIN Number DIN EN 60529
Series SFV
Maximum Operating Temperature +85 °C
Contact Plating Gold over Silver
Contact Material Brass
Minimum Operating Temperature -40 °C
Checking stock...
VND
131,605.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
1131,605.67
*price per unit indicative
"Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products