MENNEKES, StarTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V

RS Stock No.:
5306224
Mfr. Prt No.:
980
Brand:
MENNEKES
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
RS stock number 5306224
Product description MENNEKES, StarTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 980

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

StarTOP Plugs and Connectors

Note

230V plug and socket stock no.s 530-6151 and 530-6230 have four pins and are for use with 230V 3-phase supply applications. They are not compatible with the standard 2P+E 3-pin planform blue 230V connectors.

CAUTION : Users should ensure that if these 230V 3-phase connectors are used in conjunction with an inverter, then on no account should the output be disconnected from the inverter with the load still on-line.

Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Socket
Pole Format 3P
Voltage Rating 230.0 V
Mounting Type Cable Mount
IP Rating IP44
Colour Blue
Gender Female
Body Orientation Straight
Termination Method Screwless
Series StarTOP
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
VND
984,008.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
1984,008.69
*price per unit indicative
"MENNEKES, StarTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products