Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug

RS Stock No.:
5336821
Mfr. Prt No.:
YCP03A12
Brand:
Yuasa
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
RS stock number 5336821
Product description Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug
Manufacturer / Brand Yuasa
Manufacturer part number YCP03A12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lead Acid Yuasa

Yuasa Intelligent Battery Chargers

The YCP series Battery Chargers from Yuasa provide the fastest possible way to recharge the battery without overcharging. These UK-plug chargers compensate for self-discharge to hold the battery at peak charge ready for use. The Yuasa Intelligent Battery Chargers are controlled by a microprocessor which means a battery can be left on charge until required, there will be no overcharging. It features short circuit protection, which prevents damage to the charger if the DC output is short-circuited, reverse polarity protection, that prevents damage to the charger if the battery is connected in reverse and a visual indication of the operation.

The Yuasa YCP Intelligent Battery Chargers
• Yuasa YCP03A12 - 300 mA - 533-6821
• Yuasa YCP06A12 - 600 mA - 533-6837
• Yuasa YCP1A12 - 1 A - 533-6843

Features & Benefits:

• Microprocessor controlled
• Short circuit protection
• Reverse polarity protection
• High temperature protection
• Soft start current control
• Fast constant current bulk charge
• 3-Stage charging CI-CV-float
• Constant voltage float/standby
• Proportional timing
• Flexibility – to match battery specification
• Output leads: 1m long with 6.3 x 0.8mm insulated terminals
• UK manufactured
• LED indication of float charge, bulk charge, short circuit, reverse polarity, thermal shutdown.

Approvals and Certification:

• BS3456
• IEC335
• UL1236
• EN60335 EN5008-1

Typical Application:

Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries

FAQs:

What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.

Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711

Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.


Specifications

Attribute Value
Brand Yuasa
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Plug Type UK
Batteries Included No
Dimensions 205 x 130 x 80 mm
Charge Current 300 mA
Input Voltage 230 V ac
Number of Charge Stages 3
Output Voltage 12 V
Weight 1.4 kg
Checking stock...
VND
1,369,201.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,369,201.12
*price per unit indicative
"Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products