KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series

RS Stock No.:
5382773
Mfr. Prt No.:
T494B105K035AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5382773
Product description KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series
Manufacturer / Brand KEMET
Manufacturer part number T494B105K035AT
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
RS stock number 5382773
Product description KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series
Manufacturer / Brand KEMET
Manufacturer part number T494B105K035AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T494 Series

KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

L262473-01

Specifications

Attribute Value
Brand KEMET
Technology MnO2
Capacitance 1 µF
Voltage 35 V dc
Mounting Type Surface Mount
Package/Case 3528-21
Equivalent Series Resistance 2 Ω
Tolerance ±10 %
Length 3.5 mm
Depth 2.8 mm
Height 1.9 mm
Dimensions 3.5 x 2.8 x 1.9 mm
Series T494
Electrolyte Type Solid
Tolerance Plus +10 %
Tolerance Minus -10 %
Dielectric Material Family Tantalum
Dissipation Factor 4 %
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Leakage Current 0.5 μA
Checking stock...
VND
141,230.25
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1141,230.2514,123.03
*price per unit indicative
"KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products