150W DC-AC Car Power Inverter, 12V dc / 230V ac

RS Stock No.:
5388765
Mfr. Prt No.:
I12150CT
Brand:
Sterling Power
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
RS stock number 5388765
Product description 150W DC-AC Car Power Inverter, 12V dc / 230V ac
Manufacturer / Brand Sterling Power
Manufacturer part number I12150CT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Modified Sine Wave, 100 & 150W 3 Pin UK & Schuko Output Sockets

CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
Use in a dry, well-ventilated space away from children.

Provides 230Vac 50Hz quasi-sine wave output
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can’ size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC


Specifications

Attribute Value
Brand Sterling Power
Input Voltage 12 V dc
Output Voltage 230 V ac
Output Power Continuous 150 W
Output Power Waveform Quasi Sine Wave
Output Connection Type British 3-pin, Schuko Socket
Output Power Intermittent 200 W
Efficiency 90 %
Length 145 mm
Diameter 100 mm
Weight 300 g
Output Current 15 A
Maximum Input Current 15 A
Inverter Directionality DC to AC
Checking stock...
VND
1,486,997.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,486,997.61
*price per unit indicative
"150W DC-AC Car Power Inverter, 12V dc / 230V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products