220 V ac/dc Undervoltage Release Circuit Trip for use with S280 UC Series

RS Stock No.:
5390112
Mfr. Prt No.:
2CSS200911R0005 S2C-UA 230 AC
Brand:
ABB
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
RS stock number 5390112
Product description 220 V ac/dc Undervoltage Release Circuit Trip for use with S280 UC Series
Manufacturer / Brand ABB
Manufacturer part number 2CSS200911R0005 S2C-UA 230 AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Residual current devices

ABB Accessories

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

Undervoltage Trips S-2V Series

Protection of load in the event of a voltage drop (between 70% and 35% of rated value)
Device trips (positive safety emergency stop button) when voltage is disconnected


Specifications

Attribute Value
Brand ABB
Range System Pro M Compact
Series S-2V
For Use With S280 UC Series
Type Undervoltage Release
Rated Control Voltage 220 V ac/dc
Checking stock...
VND
2,928,383.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,928,383.08
*price per unit indicative
"220 V ac/dc Undervoltage Release Circuit Trip for use with S280 UC Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products