Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter

RS Stock No.:
5466477
Mfr. Prt No.:
42793
Brand:
Fischer Fixings
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
RS stock number 5466477
Product description Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter
Manufacturer / Brand Fischer Fixings
Manufacturer part number 42793

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plasterboard Anchor

A zinc alloy plasterboard anchor which is quick and easy to install. A self drilling fixing suitable for plasterboards, double boards and aerated cement blocks.,Designed for light to medium applications such as pipe brackets, switch boxes, light fittings, shelving etc.

SUPPLIED_WITH : 35mm recess screw

L291565-01

Specifications

Attribute Value
Brand Fischer Fixings
Type Wall Plug
Fixing Hole Diameter 8 mm
Length 35 mm
Material Zinc Alloy
Head Shape Pan
Thickness of Material Maximum 12 mm
Thickness of Material Minimum 1 mm
Checking stock...
VND
1,866,540.83
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
11,866,540.8318,665.41
*price per unit indicative
"Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products