Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H471MHM

RS Stock No.:
6022602
Mfr. Prt No.:
UFG1H471MHM
Brand:
Nichicon
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
RS stock number 6022602
Product description Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H471MHM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1H471MHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 25 mm
Height 25 mm
Minimum Operating Temperature -40 °C
Diameter 16 mm
Maximum Operating Temperature +85 °C
Lead Pitch 7.5 mm
Lifetime 1000 h
Series FG
Ripple Current 650 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
VND
164,664.01
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1164,664.0132,932.80
*price per unit indicative
"Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H471MHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products