PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1%

RS Stock No.:
6026109
Mfr. Prt No.:
FHN10 1KOHMF
Brand:
PCN
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
RS stock number 6026109
Product description PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1%
Manufacturer / Brand PCN
Manufacturer part number FHN10 1KOHMF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal clad resistor, 10 W (non-inductive winding)

LJ602597-01

Specifications

Attribute Value
Brand PCN
Resistance 1 kΩ
Power Rating 10 W
Series FHN
Package/Case Aluminium Housed
Tolerance ±1 %
Technology Wire Wound
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +200 °C
Minimum Temperature Coefficient -30 ppm/°C
Maximum Temperature Coefficient +30 ppm/°C
Checking stock...
VND
357,783.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
1357,783.30
*price per unit indicative
"PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products