JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size

RS Stock No.:
6048317
Mfr. Prt No.:
R2-3.5
Brand:
JST
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
RS stock number 6048317
Product description JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size
Manufacturer / Brand JST
Manufacturer part number R2-3.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Terminals

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Note

JST part numbers Rxxx conform to JIS C2805


Specifications

Attribute Value
Brand JST
Insulation Uninsulated
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.6 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Stud Size 3.5 mm
Overall Length 14.4 mm
Checking stock...
VND
237,266.82
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1237,266.822,372.67
*price per unit indicative
"JST Uninsulated Ring Terminal, 3.5mm Stud Size, 1mm² to 2.6mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products