Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
- RS Stock No.:
- 6096164
- Mfr. Prt No.:
- XB5AS8445
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6096164 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AS8445 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6096164 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AS8445 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.
Features.
- 1 NO + 1 NC contact configuration
- Turn-to-release reset functionality, easily operated by different levels of expertise
- Red "mushroom" styled head, prominent in most environments to signal the safety cut off point for machines
- Compact in nature, perfect for environments that require space, easy for mounting
- Mechanical durability of approximately 300,000 cycles provides you with the reassurance of emergency cut off when required
- Conforms to the following standards & protection degrees:
- - High protection ratings include: IP67, IP66, IP69K & IP69 (perfect for environments with dust, water or chemical interference).
- - NEMA 13, 4X (providing further protection in tough environments with a lot of dust, water or chemical interference)
- - Over-voltage category Class 2, conforming to IEC 60536
- - Highly versatile in extreme temperatures, operating at -40 to 70°C
- Vibration & shock resistance as standard, tough and durable outer body material with tough plastics on both the bezel and fixing collar means you can rely on this push button switch in difficult scenarios that require immediate stop without interruption
- Short circuit protection via a 10 A cartridge fuse
- Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
- 18-month manufacturer warranty with Schneider
Applications
- Machine, chemical & Marine applications (particularly with water/chemical involvement)
- Service sectors such as restaurants, kitchens, car washes and more
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony |
| Mounting Type | Panel Mount |
| Reset Method | Twist to Reset |
| Normal State Configuration | NO/NC |
| Cutout Diameter | 22 mm |
| Supply Current | 550 (dc) mA, 6 (ac) A |
| Contact Configuration | NO/NC |
| Pole and Throw Configuration | DPST |
| IP Rating | IP66, IP67, IP69, IP69K |
| Supply Voltage | 600 V ac, 600 V dc |
| Head Style | Mushroom |
| Illuminated | No |
| Range | Harmony |
| Head Diameter | 40 mm |
| Voltage Rating | 600 V ac, 600 V dc |
| Colour | Red |
| Depth | 43 mm |
| Push Button Material | Plastic |
| Width | 43 mm |